|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADM1023ARQZ-REEL
Manufacturer Part #:

ADM1023ARQZ-REEL

Manufacturer:

Description:
Board Mount Temperature Sensors THERMAL DIODE MONITOR IC
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Package / Case: QSOP-16
Brand: ON Semiconductor
Packaging: Reel
Series: ADM1023
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-29-9242 Headers & Wire Housings 1,142
ADUM4160BRIZ Digital Isolators 930
DRV8837DSGT Motor / Motion / Ignition Controllers & Drivers 3,008
AV80576LG0336MS LGAD CPU - Central Processing Units 10
MAX1615EUK+T Linear Voltage Regulators 2,488
PHT4NQ10T,135 MOSFET 7,957
LMH0302SQ/NOPB Video ICs 651
973027 Hard Metric Connectors 335
SKHUALE010 Tactile Switches 13,882
DS90LV031ATMTCX/NOPB LVDS Interface IC 828
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 19 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $8.13
  10: $7.31
  25: $6.66
  100: $6.01
  250: $5.53
  500: $5.04
  1,000: $4.39
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $4.23
  5,000: Quote

To add to a project, please Log In.


100300003 109217377 126916482 142336017 180528314 194707424 195346910 103643850 144949695 153282410