|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-A5191HRTNGEVB
Manufacturer Part #:

A5191HRTNGEVB

Manufacturer:

Description:
Networking Development Tools EVB HART MODEM QFN
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: HART Modems
Tool Is For Evaluation Of: A5191HRT
Data Rate: 1.2 kbps
Operating Supply Voltage: 3 V to 5.5 V
Brand: ON Semiconductor
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


102528708 155723820 153566726 192564755 147914401