Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-A5191HRTLG-XTD
Manufacturer Part #:

A5191HRTLG-XTD

Manufacturer:

Description: Telecom Line Management ICs HART MODEM GREEN
Silverlight Page 379, Mouser Enhanced Catalog
PDF Page 379, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: Modem Chip
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Supply Current: 0.3 mA, 0.33 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-32
Packaging: Tray
Data Rate: 1.2 Kbps
Factory Pack Quantity: 250
Type: Hart Single Chip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,662 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.71
  25: $8.83
  100: $7.33
  500: $6.68
  1,000: $5.82
  2,000: $5.60
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
P89LPC936FDH,518
8-bit Microcontrollers - MCU 16K FL/768B
NXP Semiconductors
1: $4.77
MAX6120EUR+T
Voltage & Current References uPower 3-Term 1.2V Vo ...
Maxim Integrated
1: $1.89
1N5341BRLG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.41
IMC1812ER220K
Fixed Inductors 22uH 10%
Vishay/Dale
1: $1.02
503398-0891
Memory Card Connectors MICRO SD RA SMT 1.28MM HT T ...
Molex
1: $4.60
C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
52030-0429
FFC & FPC Connectors 1mm VERT ZIF RECP 4P
Molex
1: $0.66
VS-MBRS190TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 90 Volt
Vishay Semiconductors
1: $0.42
TP5322K1-G
MOSFET 220V 12 Ohm 0.7A
Supertex
1: $0.65
15410728
Automotive Connectors 4P FEM BLK CONN ASSY GT 150 ...
Delphi Connection Systems
1: $1.68
B45196H2107K309
Tantalum Capacitors - Solid SMD 10volts 100uF 10%
Kemet
1: $1.11
CRCW06035R11FNEA
Thick Film Resistors - SMD 1/10watt 5.11ohms 1%
Vishay/Dale
1: $0.08
ERA-6AEB470V
Thin Film Resistors - SMD 0805 1/8W 47ohms
Panasonic Electronic Components
1: $0.51
A5191HRTNGEVB
Networking Development Tools EVB HART MODEM QFN
ON Semiconductor
1: $45.45
CRCW0603787KFKEA
Thick Film Resistors - SMD 1/10watt 787Kohms 1%
Vishay/Dale
1: $0.08
CSBFB460KJ58-R1
Resonators 460.0KHZ .5% CHIP RESONAT MS3
Murata Electronics
1: $2.31
MCP6002-E/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.40


152624476