|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-5LP01S-TL-E
Manufacturer Part #:

5LP01S-TL-E

Manufacturer:

Description:
MOSFET NCH 1.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 70 mA
Vds - Drain-Source Breakdown Voltage: - 50 V
Rds On - Drain-Source Resistance: 23 Ohms
Transistor Polarity: P-Channel
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SOT-523-3
Packaging: Reel
Brand: ON Semiconductor
Series: 5LP01S
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH32DN4R7M23L Fixed Inductors 1,963
VLS201612CX-100M Fixed Inductors 1,966
VLS252012CX-220M Fixed Inductors 2,874
AD8602DRMZ-REEL Precision Amplifiers 4,780
MAX15032ATA+T Voltage Regulators - Switching Regulators 2,378
LM27313XMF/NOPB Voltage Regulators - Switching Regulators 7,175
LM2733XMF/NOPB Voltage Regulators - Switching Regulators 3,579
LM2733YMF/NOPB Voltage Regulators - Switching Regulators 5,124
NTR4503NT1G MOSFET 11,655
LQH3NPN4R7MJRL Fixed Inductors 1,076
Real Time Availability
Stock:
8,078 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.282
  100: $0.121
  1,000: $0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.073
  9,000: $0.064
  24,000: $0.06
  45,000: $0.054
  99,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401