|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-5LP01M-TL-H
Manufacturer Part #:

5LP01M-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 70 mA
Vds - Drain-Source Breakdown Voltage: - 50 V
Rds On - Drain-Source Resistance: 18 Ohms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: 5LP01M
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF6800V Thick Film Resistors - SMD 8,773
FT232RL-REEL USB Interface IC 145,583
142-0701-851 RF Connectors / Coaxial Connectors 31,177
DV164035 In-Circuit Debuggers 327
PG164130 In-Circuit Debuggers 1,211
142-0701-801 RF Connectors / Coaxial Connectors 16,542
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 148,097
BF862,215 RF JFET Transistors 4,773
0451007.MRL Surface Mount Fuses 1,114
5LN01M-TL-H MOSFET 4,820
Real Time Availability
Stock:
11,844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.25
  100: $0.107
  1,000: $0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.064
  9,000: $0.057
  24,000: $0.054
  45,000: $0.047
  99,000: $0.046
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692