|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-5LP01M-TL-E
Manufacturer Part #:

5LP01M-TL-E

Manufacturer:

Description:
MOSFET PCH 1.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 70 mA
Vds - Drain-Source Breakdown Voltage: - 50 V
Rds On - Drain-Source Resistance: 23 Ohms
Transistor Polarity: P-Channel
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Series: 5LP01M
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.281
  100: $0.133
  1,000: $0.102
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.087
  9,000: $0.079
  24,000: $0.074
  48,000: $0.066
  99,000: $0.064

To add to a project, please Log In.

197847692 147914401