|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-5LN01SS-TL-E
Manufacturer Part #:

5LN01SS-TL-E

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 100 mA
Vds - Drain-Source Breakdown Voltage: 50 V
Rds On - Drain-Source Resistance: 7.8 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Qg - Gate Charge: 1.57 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
Packaging: Reel
Brand: ON Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 105 ns
Minimum Operating Temperature: - 55 C
Rise Time: 42 ns
Series: 5LN01SS
Factory Pack Quantity: 8000
Typical Turn-Off Delay Time: 190 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232CSE+ RS-232 Interface IC 3,027
LND150K1-G MOSFET 8,166
MAX9912EKA+T Operational Amplifiers - Op Amps 7,052
LPC1114FBD48/302,1 ARM Microcontrollers - MCU 2,015
S25FL132K0XMFI041 Flash Memory 5,144
NCP15WF104F03RC NTC Thermistors 101,935
C2012X7R1V475K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,604
MC-146 32.7680KA-A0 ROHS Crystals 4,751
ABM8G-24.000MHZ-18-D2Y-T Crystals 8,234
5LN01M-TL-H MOSFET 4,820
Real Time Availability
Stock:
7,806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.285
  100: $0.122
  1,000: $0.094
  2,500: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.065
  24,000: $0.061
  48,000: $0.054
  96,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114653225 132190936 197847692 102030732 123994918 147914401 181726193