|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-5LN01SP-AC
Manufacturer Part #:

5LN01SP-AC

Manufacturer:

Description:
MOSFET ULTRAHIGH-SPEED MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 100 mA
Vds - Drain-Source Breakdown Voltage: 50 V
Rds On - Drain-Source Resistance: 7.8 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 250 mW
Mounting Style: Through Hole
Package / Case: SPA-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: 5LN01SP
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KIT_XMC_2GO_XMC1100_V1 Development Boards & Kits - ARM 204
EA DIP203G-4NLED LCD Character Display Modules & Accessories 96
2N3904BU Bipolar Transistors - BJT 65,430
MAX3485CPA+ RS-422/RS-485 Interface IC 243
EA DIP203J-4NLW LCD Character Display Modules & Accessories 44
MCP1826S-3302E/AB LDO Voltage Regulators 480
RK73H1ETTP2201F Thick Film Resistors - SMD 103,145
EN11-HSB1AQ15 Encoders 192
NTD4813N-35G MOSFET 1,522
Real Time Availability
Stock:
2,931 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.275
  100: $0.154
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.099
  10,000: $0.093
  25,000: $0.085
  50,000: $0.082
  100,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 123994918 181726193 114653225 132190936 197847692 147914401