|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-5LN01C-TB-E
Manufacturer Part #:

5LN01C-TB-E

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 100 mA
Vds - Drain-Source Breakdown Voltage: 50 V
Rds On - Drain-Source Resistance: 7.8 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Qg - Gate Charge: 1.57 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 250 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 105 ns
Forward Transconductance - Min: 0.18 S
Minimum Operating Temperature: - 55 C
Rise Time: 42 ns
Series: 5LN01C
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 190 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,073
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
IS61WV102416BLL-10TLI SRAM 1,023
75586-0011 High Speed / Modular Connectors 1,619
ADA4851-1YRJZ-RL7 High Speed Operational Amplifiers 14,903
ERJ-2GEJ103X Thick Film Resistors - SMD 646,058
NCP500SN25T1G LDO Voltage Regulators 3,000
ERJ-2GEJ201X Thick Film Resistors - SMD 74,005
IXTH4N150 MOSFET 28
Real Time Availability
Stock:
8,879 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.274
  100: $0.117
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.07
  9,000: $0.063
  24,000: $0.059
  45,000: $0.052
  99,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181726193 147914401 132190936 197847692 102030732 114653225 123994918