|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-50C02SS-TL-E
Manufacturer Part #:

50C02SS-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 0.4A 50V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 5 V
Mounting Style: SMD/SMT
Package / Case: SSFP
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 200 mW
Packaging: Reel
Series: 50C02SS
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTV6G USB Connectors 95
USBFTV71G USB Connectors 47
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,487
USB3300-EZK-TR USB Interface IC 20,632
AS3993-BQFP-50 RFID Transponders 421
MCP16301T-I/CHY Switching Controllers 12,455
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,691
FODM8801C Transistor Output Optocouplers 3,794
BFT93W,115 RF Bipolar Transistors 2,143
Real Time Availability
Stock:
7,065 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.253
  100: $0.109
  1,000: $0.083
  2,500: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.058
  24,000: $0.054
  48,000: $0.048
  96,000: $0.046
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401