|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-50A02SS-TL-E
Manufacturer Part #:

50A02SS-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 0.4A 50V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 5 V
Mounting Style: SMD/SMT
Package / Case: SSFP
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 200 mW
Packaging: Reel
Series: 50A02SS
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECS-160-20-5G3XDS-TR Crystals 49,737
CDSOT23-SRV05-4 TVS Diode Arrays 18,662
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,168
DLW5BSN191SQ2L Common Mode Filters / Chokes 5,433
ECS-110.5-20-5PX-TR Crystals 39,721
FIN1001M5X LVDS Interface IC 5,363
FIN1027MX LVDS Interface IC 2,135
26-60-4020 Headers & Wire Housings 20,163
26-60-4030 Headers & Wire Housings 13,782
54363-0289 Board to Board & Mezzanine Connectors 2,467
Real Time Availability
Stock:
4,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.267
  100: $0.149
  1,000: $0.112
  2,500: $0.096
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.09
  24,000: $0.082
  48,000: $0.079
  96,000: $0.076
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692