|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-50A02CH-TL-E
Manufacturer Part #:

50A02CH-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 0.5A 50V
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 0.06 V
Maximum DC Collector Current: - 1 A
Gain Bandwidth Product fT: 690 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-59
Brand: ON Semiconductor
DC Current Gain hFE Max: 500
Maximum Power Dissipation: 700 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: 50A02CH
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106MA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,521
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
CC2541F256RHAR RF System on a Chip - SoC 12,363
FA-128 32.0000MF20X-K3 Crystals 36,022
047SC-2901 Coaxial Cables 5,954
LAN8720AI-CP Ethernet ICs 6,895
STPS1150 Schottky Diodes & Rectifiers 16,242
1N4007 Rectifiers 242,070
1N4148WS Diodes - General Purpose, Power, Switching 106,778
MMBT6428 Bipolar Transistors - BJT 31,014
Real Time Availability
Stock:
9,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.272
  100: $0.129
  1,000: $0.099
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.084
  9,000: $0.077
  24,000: $0.072
  45,000: $0.064
  99,000: $0.062
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401