|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3SK264-5-TG-E
Manufacturer Part #:

3SK264-5-TG-E

Manufacturer:

Description:
MOSFET NCH DUAL GATE MOS FET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 30 mA
Vds - Drain-Source Breakdown Voltage: 15 V
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 8 V
Maximum Operating Temperature: + 125 C
Pd - Power Dissipation: 200 mW
Mounting Style: SMD/SMT
Package / Case: SOT-343-4
Packaging: Reel
Brand: ON Semiconductor
Configuration: Dual
Forward Transconductance - Min: 17 mS
Minimum Operating Temperature: - 55 C
Series: 3SK264
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 40,025
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,922
712A DC Power Connectors 25,216
PIC12F509T-I/SN 8-bit Microcontrollers - MCU 30,410
BF 2040 E6814 RF MOSFET Transistors 10,476
3SK294(TE85L,F) RF MOSFET Transistors 2,990
BF1107,215 RF MOSFET Transistors 1,012
BF904,215 RF MOSFET Transistors 905
BF992,215 RF MOSFET Transistors 500
Real Time Availability
Stock:
1,762 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.189
  24,000: $0.179
  45,000: $0.175
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 181726193 132190936 147914401 123994918