|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LP01SS-TL-H
Manufacturer Part #:

3LP01SS-TL-H

Manufacturer:

Description:
MOSFET HIGH FREQUENCY AMPLIFIER
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 100 mA
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 10.4 Ohms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Qg - Gate Charge: 1.43 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SMCP-3
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 7.5 pF
Configuration: Single
Fall Time: 130 ns
Forward Transconductance - Min: 80 mS
Minimum Operating Temperature: - 55 C
Rise Time: 55 ns
Series: 3LP01SS
Factory Pack Quantity: 8000
Typical Turn-Off Delay Time: 120 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 22,054
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 33,448
11 Phone Connectors 17,114
H11L1M Logic Output Optocouplers 26,590
0154010.DR Surface Mount Fuses 6,053
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 148,097
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,719
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,581
ATTINY25-20SSU 8-bit Microcontrollers - MCU 4,604
145638009511859+ Memory Card Connectors 1,580
Real Time Availability
Stock:
6,775 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.286
  100: $0.135
  1,000: $0.104
  2,500: $0.088
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.081
  24,000: $0.075
  48,000: $0.068
  96,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401