|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LP01S-TL-E
Manufacturer Part #:

3LP01S-TL-E

Manufacturer:

Description:
MOSFET 2.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 100 mA
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 27 Ohms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Qg - Gate Charge: 1.43 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SMCP-3
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 7.5 pF
Configuration: Single
Fall Time: 130 ns
Minimum Operating Temperature: - 55 C
Rise Time: 55 ns
Series: 3LP01S
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 120 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2F-Y-TR DC24 Low Signal Relays - PCB 9,810
LM3478MM/NOPB Switching Controllers 23,605
FDV301N MOSFET 309,233
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
LM2596S-ADJ/NOPB Voltage Regulators - Switching Regulators 3,422
4243-0 Test Plugs & Test Jacks 1,173
UMK325BJ106KM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,240
48037-2200 USB Connectors 9,806
MMBT3904 Bipolar Transistors - BJT 142,217
MMBT3906 Bipolar Transistors - BJT 101,448
Real Time Availability
Stock:
530 Can Ship Immediately

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.274
  100: $0.117
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.07
  9,000: $0.063
  24,000: $0.059
  45,000: $0.052
  99,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401