|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LP01M-TL-H
Manufacturer Part #:

3LP01M-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 100 mA
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 10.4 Ohms
Transistor Polarity: P-Channel
Qg - Gate Charge: 1.43 nC
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: TO-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 130 ns
Forward Transconductance - Min: 110 mS
Rise Time: 55 ns
Series: 3LP01M
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 120 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
TPS63020DSJT Voltage Regulators - Switching Regulators 4,444
ESD3V3U4ULC E6327 TVS Diode Arrays 69,349
147873-2 Pushbutton Switches 36,821
47642-0001 USB Connectors 12,927
HSMF-C114 Standard LEDs - SMD 7,277
CRCW040210K0FKED Thick Film Resistors - SMD 1,663,367
BAT721C,215 Schottky Diodes & Rectifiers 21,698
MPZ2012S331A EMI Filter Beads, Chips & Arrays 195,632
28F0121-0SR-10 EMI Filter Beads, Chips & Arrays 32,168
Real Time Availability
Stock:
6,517 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.265
  100: $0.113
  1,000: $0.087
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.068
  9,000: $0.06
  24,000: $0.057
  45,000: $0.05
  99,000: $0.048
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692