|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LP01C-TB-E
Manufacturer Part #:

3LP01C-TB-E

Manufacturer:

Description:
MOSFET NCH 1.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 100 mA
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 10.4 Ohms
Transistor Polarity: P-Channel
Pd - Power Dissipation: 250 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Series: 3LP01C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI2333DDS-T1-GE3 MOSFET 121,428
1734753-1 USB Connectors 11,570
TXB0108PWR Translation - Voltage Levels 11,322
MAX3071EESA+ RS-422/RS-485 Interface IC 3,604
LG R971-KN-1 Standard LEDs - SMD 349,244
FQD3P50TM MOSFET 6,750
MCP2515-E/ST Network Controller & Processor ICs 1,357
NTE0509MC Isolated DC/DC Converters 479
MAX3040ESE+ RS-422/RS-485 Interface IC 390
MAX3095ESE+ RS-422/RS-485 Interface IC 794
Real Time Availability
Stock:
8,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.306
  100: $0.131
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.079
  9,000: $0.07
  24,000: $0.066
  45,000: $0.058
  99,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401