|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LN01SS-TL-H
Manufacturer Part #:

3LN01SS-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 150 mA
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 3.7 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SMCP-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: 3LN01SS
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8724-CA80BC G PCI Interface IC 770
TPS53318DQPR Voltage Regulators - Switching Regulators 8,977
TPS62130ARGTR Voltage Regulators - Switching Regulators 13,775
MAX3232ECAE+ RS-232 Interface IC 3,959
BCM54616SC0IFBG Ethernet ICs 1,134
BCM54616SC0IFBG Ethernet ICs 1,134
LMZ31707RVQT Non-Isolated DC/DC Converters 1,327
NHI350AM4 S LJ3Z Ethernet ICs 193
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 148,097
Real Time Availability
Stock:
2,716 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.286
  100: $0.135
  1,000: $0.104
  2,500: $0.088
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.081
  24,000: $0.075
  48,000: $0.068
  96,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100802961 178103181 102097032 168860229 127488445 132190936 147914401 102030732 114653225 197847692 123994918 181726193