|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LN01SS-TL-E
Manufacturer Part #:

3LN01SS-TL-E

Manufacturer:

Description:
MOSFET NCH 1.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 150 mA
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 3.7 Ohms
Transistor Polarity: N-Channel
Package / Case: SSFP-3
Packaging: Reel
Brand: ON Semiconductor
Series: 3LN01SS
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29AL016J70TFI010 Flash Memory 16,252
NFM41PC204F1H3L Feed Through Capacitors 24,163
C3216X7R1V106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,384
L6932D1.2 LDO Voltage Regulators 2,204
560020-0600 Headers & Wire Housings 2,691
560020-0800 Headers & Wire Housings 3,156
B3S-1002 Tactile Switches 12,378
EEE-HA1V101UP Aluminum Electrolytic Capacitors - SMD 10,362
BA2902FV-E2 Operational Amplifiers - Op Amps 4,894
ADR444ARMZ Voltage References 220
Real Time Availability
Stock:
7,775 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.274
  100: $0.117
  1,000: $0.09
  2,500: $0.07
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.063
  24,000: $0.059
  48,000: $0.052
  96,000: $0.05

To add to a project, please Log In.

197847692 147914401