|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LN01S-TL-E
Manufacturer Part #:

3LN01S-TL-E

Manufacturer:

Description:
MOSFET 2.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 150 mA
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 6.4 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Qg - Gate Charge: 1.58 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SMCP-3
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 7 pF
Configuration: Single
Fall Time: 120 ns
Minimum Operating Temperature: - 55 C
Rise Time: 65 ns
Series: 3LN01S
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 155 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
CP2102-GM I/O Controller Interface IC 22,054
63819-0300 Crimpers 73
AD1582BRTZ-REEL7 Voltage References 19,599
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
MPL3115A2 Board Mount Pressure Sensors 10,520
FDS6681Z MOSFET 11,929
1734753-1 USB Connectors 11,570
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 394
Real Time Availability
Stock:
11,356 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.274
  100: $0.117
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.07
  9,000: $0.063
  24,000: $0.059
  45,000: $0.052
  99,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 147914401 123994918 114653225 132190936 197847692 181726193