|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LN01M-TL-H
Manufacturer Part #:

3LN01M-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 150 mA
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 5.2 mOhms
Transistor Polarity: N-Channel
Package / Case: SC-70-3
Packaging: Reel
Brand: ON Semiconductor
Series: 3LN01M
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AUR 8-bit Microcontrollers - MCU 2,535
BMIS-202-C EMI Connector Gaskets & Grounding Pads 33,494
AD9851BRSZ Data Acquisition ADCs/DACs - Specialized 134
B82498F3121J Fixed Inductors 5,964
132360 RF Terminators 2,605
901-9986-RFX RF Adapters - In Series 566
CATTEN-0150 Attenuators - Interconnects 98
ASFLMB-30.000MHZ-LY-T Standard Clock Oscillators 857
LQW2BASR11J00L Fixed Inductors 1,370
AISC-0805-R10J-T Fixed Inductors 1,570
Real Time Availability
Stock:
2,321 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 40 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.265
  100: $0.113
  1,000: $0.087
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.068
  9,000: $0.06
  24,000: $0.057
  45,000: $0.05
  99,000: $0.048
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401