|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-3LN01M-TL-E
Manufacturer Part #:

3LN01M-TL-E

Manufacturer:

Description:
MOSFET NCH 1.5V DRIVE SERIES
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 150 mA
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 2.9 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Qg - Gate Charge: 1.58 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 120 ns
Minimum Operating Temperature: - 55 C
Rise Time: 65 ns
Series: 3LN01M
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 155 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BSM102SQ2L Common Mode Filters / Chokes 2,672
142-0701-851 RF Connectors / Coaxial Connectors 31,177
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 633,371
CD4543BE Encoders, Decoders, Multiplexers & Demultiplexers 3,528
CMF5510R000BEEK Metal Film Resistors - Through Hole 730
BLM21PG121SN1D EMI Filter Beads, Chips & Arrays 23,069
GRM155R71E223KA61D Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,770
HN1C01FUGRLFT Bipolar Transistors - BJT 694
Real Time Availability
Stock:
2,281 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.281
  100: $0.133
  1,000: $0.102
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.087
  9,000: $0.079
  24,000: $0.074
  48,000: $0.066
  99,000: $0.064
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 102030732 114653225 123994918 181726193 197847692