|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-30C02MH-TL-E
Manufacturer Part #:

30C02MH-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 0.7A 30V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Mounting Style: SMD/SMT
Package / Case: MCPH-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 300
Maximum Power Dissipation: 600 mW
Packaging: Reel
Series: 30C02MH
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BFQ149,115 RF Bipolar Transistors 2,250
ZUMT491TA Bipolar Transistors - BJT 3,084
BFP 410 H6327 RF Bipolar Transistors 2,965
BB172X Varactor Diodes 5,228
BF513,215 RF JFET Transistors 858
BFT93W,115 RF Bipolar Transistors 2,143
BZX84J-B8V2,115 Zener Diodes 4,431
BZX84J-C8V2,115 Zener Diodes 4,381
PBSS4160U,115 Bipolar Transistors - BJT 2,936
9GA0424P3J0011 DC Fans 8
Real Time Availability
Stock:
790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.29
  100: $0.124
  1,000: $0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.075
  9,000: $0.066
  24,000: $0.062
  45,000: $0.055
  99,000: $0.053
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692