|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2V7002WT1G
Manufacturer Part #:

2V7002WT1G

Manufacturer:

Description:
MOSFET NFET 60V 115MA 7OHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 310 mA
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 1.33 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Qg - Gate Charge: 0.7 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 280 mW
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 24.5 pF
Configuration: Single
Fall Time: 29 ns
Forward Transconductance - Min: 530 mS
Minimum Operating Temperature: - 55 C
Rise Time: 9 ns
Series: 2N7002W
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 55.8 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDS8958A_F085 MOSFET 4,534
53047-0810 Headers & Wire Housings 4,991
53048-0810 Headers & Wire Housings 3,478
5406299-1 Modular Connectors / Ethernet Connectors 2,443
6116353-4 Modular Connectors / Ethernet Connectors 94
MAX3232IDBR RS-232 Interface IC 1,849
SM8S24AHE3/2D TVS Diodes - Transient Voltage Suppressors 1,953
WSL2816R0100FEH Current Sense Resistors - SMD 3,543
BTS5180-2EKA Power Switch ICs - POE / LAN 4,720
SQ4401EY-T1-GE3 MOSFET 1,504
Real Time Availability
Stock:
12,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.226
  100: $0.094
  1,000: $0.064
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.05
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033

To add to a project, please Log In.

181726193 197847692 102030732 132190936 147914401 114653225 123994918