|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2V7002LT1G
Manufacturer Part #:

2V7002LT1G

Manufacturer:

Description:
MOSFET NFET 60V 115MA 7.5O
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 115 mA
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 7.5 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1 V to 2.5 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 300 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 80 mS
Minimum Operating Temperature: - 55 C
Series: 2N7002L
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 40 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 496,140
RK73H1JTTD1001F Thick Film Resistors - SMD 694,964
RK73H1JTTD1003F Thick Film Resistors - SMD 763,724
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,463
RK73H1JTTD1002F Thick Film Resistors - SMD 689,557
RK73B1JTTD103J Thick Film Resistors - SMD 771,555
RK73H1JTTD1000F Thick Film Resistors - SMD 699,025
BLM18PG471SH1D EMI Filter Beads, Chips & Arrays 9,069
RK73B1JTTD471J Thick Film Resistors - SMD 73,624
Real Time Availability
Stock:
28,605 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.24
  10: $0.159
  100: $0.066
  1,000: $0.045
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.035
  9,000: $0.03
  24,000: $0.028
  45,000: $0.027
  99,000: $0.023
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114653225 132190936 197847692 123994918 181726193 102030732 147914401