|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2V7002KT1G
Manufacturer Part #:

2V7002KT1G

Manufacturer:

Description:
MOSFET NFET 60V 115MA 7MO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 380 mA
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 2.5 Ohms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Qg - Gate Charge: 0.7 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 420 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 29 ns
Forward Transconductance - Min: 530 mS
Minimum Operating Temperature: - 55 C
Rise Time: 9 ns
Series: 2N7002K
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 55.8 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6031T-E/OT Operational Amplifiers - Op Amps 33,482
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,443
08055C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,227
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,780
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
08051C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,288
FQT3P20TF MOSFET 7,660
SMAJ36CA TVS Diodes - Transient Voltage Suppressors 15,960
CRCW06030000Z0EA Thick Film Resistors - SMD 638,602
CRCW08052K00FKEA Thick Film Resistors - SMD 76,318
Real Time Availability
Stock:
31,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  10: $0.161
  100: $0.067
  1,000: $0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.036
  9,000: $0.03
  24,000: $0.029
  45,000: $0.027
  99,000: $0.023
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 123994918 102030732 114653225 181726193 197847692