|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-2SK932-24-TB-E
Manufacturer Part #:

2SK932-24-TB-E

Manufacturer:

Description:
JFET NCH J-FET
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Package / Case: SC-59
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 15 V
Drain-Source Current at Vgs=0: 50 mA
Id - Continuous Drain Current: 50 mA
Pd - Power Dissipation: 200 mW
Packaging: Reel
Series: 2SK932
Brand: ON Semiconductor
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
KPPX-4P DC Power Connectors 14,646
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 10,439
BSC010NE2LSI MOSFET 4,928
CSTCE16M0V53-R0 Resonators 34,883
3-643813-5 Headers & Wire Housings 10,991
3361P-1-502GLF Trimmer Resistors - SMD 2,735
2N3866 Bipolar Transistors - BJT 931
2SK932-23-TB-E JFET 5,936
Real Time Availability
Stock:
6,531 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.365
100:
$0.23
$0.172
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.147
$0.129
$0.123
$0.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401