|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SK4124-1E
Manufacturer Part #:

2SK4124-1E

Manufacturer:

Description:
MOSFET N-CH Pwr MOSFET 500V 20A 430mOhm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 20 A
Vds - Drain-Source Breakdown Voltage: 500 V
Rds On - Drain-Source Resistance: 430 mOhms
Transistor Polarity: N-Channel
Package / Case: TO-3P-3
Packaging: Tube
Brand: ON Semiconductor
Series: 2SK4124
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  10: $2.79
  100: $2.54
  250: $2.29
  500: $2.06
  1,000: $1.74
  2,500: $1.65
  5,000: $1.59
  10,000: Quote

To add to a project, please Log In.

197847692 147914401