|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SK4087LS-1E
Manufacturer Part #:

2SK4087LS-1E

Manufacturer:

Description:
MOSFET NCH 10V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 14 A
Vds - Drain-Source Breakdown Voltage: 600 V
Rds On - Drain-Source Resistance: 470 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 30 V
Qg - Gate Charge: 46 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 40 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: ON Semiconductor
Configuration: Single
Fall Time: 48 ns
Minimum Operating Temperature: - 55 C
Rise Time: 72 ns
Series: 2SK4087LS
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 144 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD18533KCS MOSFET 1,566
ULN2003AN Darlington Transistors 7,266
2SK3745LS-1E MOSFET 3,054
STF13NM60N MOSFET 658
CSD18537NKCS MOSFET 1,469
CSD19535KCS MOSFET 458
UC3611N Schottky Diodes & Rectifiers 207
ULN2003ANE4 Darlington Transistors 3,408
2SJ652-1E MOSFET 1,102
2SK3747-1E MOSFET 468
Real Time Availability
Stock:
207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.80
  10: $2.25
  100: $2.05
  250: $1.85
  500: $1.66
  1,000: $1.40
  2,500: $1.33
  5,000: $1.28
  10,000: $1.20

To add to a project, please Log In.

147914401 110205640 132190936 197847692 102030732 123994918 149293640 181726193