|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SK3816-DL-1E
Manufacturer Part #:

2SK3816-DL-1E

Manufacturer:

Description:
MOSFET NCH 4V DRIVE SERIES
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 40 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 26 mOhms
Transistor Polarity: N-Channel
Package / Case: TO-262-3
Packaging: Reel
Brand: ON Semiconductor
Series: 2SK3816
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP2301AUJZ-R7 Voltage Regulators - Switching Regulators 13,014
C8051F340-GQ 8-bit Microcontrollers - MCU 4,565
DAC8568ICPW Digital to Analog Converters - DAC 74
EXPI9301CT Ethernet Modules 127
HCNR201-300E High Linearity Optocouplers 902
MC9S12C32MFUE25 16-bit Microcontrollers - MCU 470
LM1117MPX-3.3/NOPB LDO Voltage Regulators 9,018
PF1000A-360 Switching Power Supplies 17
IS61VPS51236A-200TQLI SRAM 144
BD243C Bipolar Transistors - BJT 1,973
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 345 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.725
  2,400: $0.675
  4,800: $0.65
  9,600: $0.625
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692