|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SK3748-1E
Manufacturer Part #:

2SK3748-1E

Manufacturer:

Description:
MOSFET NCH 10V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 4 A
Vds - Drain-Source Breakdown Voltage: 1.5 kV
Rds On - Drain-Source Resistance: 7 Ohms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 3 W
Mounting Style: Through Hole
Package / Case: TO-3P-3
Packaging: Tube
Brand: ON Semiconductor
Series: 2SK3748
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 21,497
ST1S06PUR Voltage Regulators - Switching Regulators 4,731
STP03D200 Darlington Transistors 961
BS170FTA MOSFET 13,351
P2600SCLRP Sidacs 2,707
AD7799BRUZ Analog to Digital Converters - ADC 514
CSD18533KCS MOSFET 1,566
INA163UA Instrumentation Amplifiers 330
2SK3747-1E MOSFET 468
2SK3746-1E MOSFET 122
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.50
  10: $5.85
  25: $5.33
  100: $4.81
  250: $4.42
  500: $4.03
  1,000: $3.51
  2,500: $3.38
  5,000: Quote

To add to a project, please Log In.

110205640 132438737 197847692 147914401 149293640 158693761