|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SK3703-1E
Manufacturer Part #:

2SK3703-1E

Manufacturer:

Description:
MOSFET NCH 4V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 30 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 20 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 40 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 25 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: ON Semiconductor
Configuration: Single
Fall Time: 144 ns
Forward Transconductance - Min: 13 S
Minimum Operating Temperature: - 55 C
Rise Time: 110 ns
Series: 2SK3703
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 166 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 257
ECH-U1C104GX5 Film Capacitors 42,669
S70FL01GSAGMFI011 Flash Memory 1,581
S29GL128P90TFIR10 Flash Memory 5,375
BNX022-01L EMI Network Filter 5,489
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 20,983
2SJ652-1E MOSFET 1,102
AC-424 Enclosures, Boxes, & Cases 13
BPA-1519 Enclosures, Boxes, & Cases 27
Real Time Availability
Stock:
355 Can Ship Immediately

On Order: 700 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.53
  10: $1.22
  100: $0.94
  500: $0.83
  1,000: $0.655
  2,500: $0.581
  10,000: $0.559
  25,000: Quote
 

To add to a project, please Log In.

123994918 181726193 102030732 197847692 132190936 147914401