|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-2SK3557-6-TB-E
Manufacturer Part #:

2SK3557-6-TB-E

Manufacturer:

Description:
RF JFET Transistors LOW-FREQUENCY AMPLIFIER
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 15 V
Vgs - Gate-Source Breakdown Voltage: - 15 V
Id - Continuous Drain Current: 50 mA
Maximum Drain Gate Voltage: - 15 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 200 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 35 mS
Gate-Source Cutoff Voltage: - 0.7 V
Series: 2SK3557
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138L MOSFET 27,864
ADA4522-2ARMZ Precision Amplifiers 375
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,031
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,068
DC-ME-01T-C Networking Modules 545
LM2675MX-5.0/NOPB Voltage Regulators - Switching Regulators 7,458
PMBF4392,215 RF JFET Transistors 150,993
BF862,215 RF JFET Transistors 10,694
PMBF4391,215 RF JFET Transistors 3,991
BSR57,215 RF JFET Transistors 5,366
Real Time Availability
Stock:
6,913 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.306
100:
$0.17
$0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.107
$0.091
$0.088
$0.083
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401