|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SJ652-1E
Manufacturer Part #:

2SJ652-1E

Manufacturer:

Description:
MOSFET PCH 4V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 28 A
Vds - Drain-Source Breakdown Voltage: - 60 V
Rds On - Drain-Source Resistance: 28.5 mOhms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 80 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 30 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: ON Semiconductor
Configuration: Single
Fall Time: 180 ns
Minimum Operating Temperature: - 55 C
Rise Time: 210 ns
Series: 2SJ652-1E
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 310 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 306
FT232RL-REEL USB Interface IC 145,583
1932258-1 USB Connectors 11,689
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
TS922ID Operational Amplifiers - Op Amps 13,457
2-5767004-2 Board to Board & Mezzanine Connectors 3,302
23K256-I/SN SRAM 18,214
2SK3703-1E MOSFET 355
Real Time Availability
Stock:
1,102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.12
  10: $1.71
  100: $1.37
  500: $1.20
  1,000: $0.99
  2,500: $0.922
  5,000: $0.888
  10,000: $0.854
  25,000: Quote

To add to a project, please Log In.

147914401 197847692