|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SC6144SG
Manufacturer Part #:

2SC6144SG

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 10A 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 5 V
Mounting Style: Through Hole
Package / Case: TO-220F-3 FS
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 25 W
Packaging: Tube
Series: 2SC6144SG
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 4,750
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,239
5001 Circuit Board Hardware - PCB 125,583
DMG1013T-7 MOSFET 57,213
BLM15PD121SN1D EMI Filter Beads, Chips & Arrays 255,160
T60403-K5032-X102 Transformers Audio & Signal 3,210
SMDJ11CA TVS Diodes - Transient Voltage Suppressors 2,483
2SA2222SG Bipolar Transistors - BJT 1,106
LQH32CN470K23L Fixed Inductors 5,117
2SC6082-1E Bipolar Transistors - BJT 216
Real Time Availability
Stock:
2,402 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.75
  10: $0.581
  100: $0.375
  1,000: $0.30
  2,500: $0.253
  10,000: $0.244
  25,000: $0.234
  50,000: $0.231
  100,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692