|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SC6095-TD-E
Manufacturer Part #:

2SC6095-TD-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 2.5A 80V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 120 V
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 6.5 V
Collector-Emitter Saturation Voltage: 0.1 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 350 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Brand: ON Semiconductor
DC Current Gain hFE Max: 600
Maximum Power Dissipation: 3.5 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: 2SC6095
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N918 Bipolar Transistors - BJT 16,959
PIC16F688-I/P 8-bit Microcontrollers - MCU 11,012
24AA025E48T-I/OT EEPROM 38,500
TPS7A3001DGNR LDO Voltage Regulators 6,875
DS1307ZN+ Real Time Clock 3,498
DS2480B+ Buffers & Line Drivers 2,879
LCMXO2-7000HC-4TG144C FPGA - Field Programmable Gate Array 603
BAS521-7 Diodes - General Purpose, Power, Switching 6,613
BD4845G-TR Supervisory Circuits 4,148
UWZ1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 3,727
Real Time Availability
Stock:
1,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.186
  2,000: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401