|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SC6094-TD-E
Manufacturer Part #:

2SC6094-TD-E

Manufacturer:

Description:
Bipolar Transistors - BJT HIGH-CURRENT SWITCHING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 6.5 V
Collector-Emitter Saturation Voltage: 90 mV
Maximum DC Collector Current: 5 A
Gain Bandwidth Product fT: 390 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PCP-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 300
DC Current Gain hFE Max: 600
Maximum Power Dissipation: 3.5 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: 2SC6094
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
TPSMA6L33A TVS Diodes - Transient Voltage Suppressors 3,441
08051C474KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792
BZT52B39-E3-08 Zener Diodes 8,262
C0402C102J4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,478
C0402C563K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,335
2508052027Y1 EMI Filter Beads, Chips & Arrays 19,156
SR732BTTE1R24F Current Sense Resistors - SMD 3,392
RK73B1JTTD226J Thick Film Resistors - SMD 84,806
Real Time Availability
Stock:
578 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.238
  2,000: $0.203
  10,000: $0.189
  25,000: $0.179
  50,000: $0.175
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692