|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SC5501A-4-TR-E
Manufacturer Part #:

2SC5501A-4-TR-E

Manufacturer:

Description:
Bipolar Transistors - BJT MEDIUM OUTPUT AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 20 V
Collector- Emitter Voltage VCEO Max: 10 V
Emitter- Base Voltage VEBO: 2 V
Maximum DC Collector Current: 70 mA
Gain Bandwidth Product fT: 7 GHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: MCP-4
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 90 at 20 mA at 5 V
DC Current Gain hFE Max: 180 at 20 mA at 5 V
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: 2SC5501A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTF3055L108T1G MOSFET 89,107
L6388E Gate Drivers 1,946
M4T32-BR12SH1 Battery Management 579
VNQ830P-E Gate Drivers 634
FZT651TA Bipolar Transistors - BJT 7,667
LT1054IP Voltage Regulators - Switching Regulators 1,081
ECQ-E2106KF Film Capacitors 1,345
BFP 196 E6327 RF Bipolar Transistors 14,011
BA00ASFP-E2 LDO Voltage Regulators 1,996
BFR540,215 RF Bipolar Transistors 20,442
Real Time Availability
Stock:
5,989 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.133
  9,000: $0.124
  24,000: $0.118
  45,000: $0.115
  99,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401