|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SC5374A-TL-E
Manufacturer Part #:

2SC5374A-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 100MA 10V FT=5.2G
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 10 V
Emitter- Base Voltage VEBO: 2 V
Mounting Style: SMD/SMT
Package / Case: SC-75
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 110
Maximum Power Dissipation: 100 mW
Packaging: Reel
Series: 2SC5374A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX022-01L EMI Network Filter 5,489
15-24-4441 Headers & Wire Housings 13,948
G6E-134P-ST-US-DC12 Low Signal Relays - PCB 3,667
L293D Motor / Motion / Ignition Controllers & Drivers 1,316
HSMS-8202-TR1G RF Mixer 2,563
ILSB1206ERR18K Fixed Inductors 37,129
PESD5V0S1BA,115 TVS Diodes - Transient Voltage Suppressors 16,413
4N35 Transistor Output Optocouplers 14,312
CATTEN-0100 Attenuators - Interconnects 87
NE3515S02-T1C-A RF JFET Transistors 1,288
Real Time Availability
Stock:
2,917 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.189
  24,000: $0.179
  45,000: $0.175
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692