|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SC5277A-2-TL-E
Manufacturer Part #:

2SC5277A-2-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 30MA 10V FT=8G
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 10 V
Emitter- Base Voltage VEBO: 1.5 V
Mounting Style: SMD/SMT
Package / Case: SC-75
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 60
Maximum Power Dissipation: 100 mW
Packaging: Reel
Series: 2SC5277A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX022-01L EMI Network Filter 5,489
15-24-4441 Headers & Wire Housings 13,948
L293D Motor / Motion / Ignition Controllers & Drivers 1,316
ZVN3310A MOSFET 5,980
1.5KE36CA TVS Diodes - Transient Voltage Suppressors 6,518
HSMS-8202-TR1G RF Mixer 2,563
MHP-TA15-9-77 Resettable Fuses - PPTC 6,219
1694347 Circular Metric Connectors 344
TLE4271-2G LDO Voltage Regulators 2,355
PESD5V0S1BA,115 TVS Diodes - Transient Voltage Suppressors 16,413
Real Time Availability
Stock:
2,874 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.202
  24,000: $0.191
  45,000: $0.187
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692