|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SB817C-1E
Manufacturer Part #:

2SB817C-1E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 12A 140V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 160 V
Collector- Emitter Voltage VCEO Max: 140 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 2 V
Maximum DC Collector Current: 12 A
Mounting Style: Through Hole
Package / Case: TO-3PB
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 200 A
Maximum Power Dissipation: 120 W
Packaging: Tube
Series: 2SB817C
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 171,222
IRFP150NPBF MOSFET 7,966
2SA1943-O(Q) Bipolar Transistors - BJT 2,460
1N4148 Diodes - General Purpose, Power, Switching 280,108
2SD1047 Bipolar Transistors - BJT 381
IRFP9140NPBF MOSFET 814
2SC4793(F,M) Bipolar Transistors - BJT 1,661
2SA1837(F,M) Bipolar Transistors - BJT 2,505
MOSX3CT631RR22J Metal Oxide Resistors 2,061
Real Time Availability
Stock:
396 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  10: $2.28
  100: $1.83
  500: $1.60
  1,000: $1.32
  2,500: $1.23
  5,000: $1.19
  10,000: $1.14
  25,000: Quote

To add to a project, please Log In.

197847692 147914401