Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-2SB1202T-TL-E
Manufacturer Part #:

2SB1202T-TL-E

Manufacturer:

Description: Transistors Bipolar - BJT LOW-SATURATION VOLTAGE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 3 A
Gain Bandwidth Product fT: 150 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Brand: ON Semiconductor
Continuous Collector Current: 0.1 A
Maximum Power Dissipation: 15 W
Packaging: Reel
Series: 2SB1202
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,064 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
  700: $0.248
  2,100: $0.21
  9,800: $0.202
  24,500: $0.194
  49,700: $0.191
  99,400: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFM18PC104R1C3D
EMI Filter Beads, Chips & Arrays 0.1UF 16V 2 AMP
Murata Electronics
1: $0.25
ACH32C-103-T
EMI Network Filter 3216 0.01uF
TDK
1: $0.64
BZG03C10TR
Zener Diodes 10 Volt 600W 5%
Vishay Semiconductors
1: $0.36
MASWSS0180TR-3000
RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max.
MACOM
1: $3.74
ACH32C-104-T
EMI Network Filter 3216 0.1uF
TDK
1: $0.64
MRF5812LF
Transistors RF Bipolar RF Transistor
Advanced Semiconductor, Inc.
1: $4.50
EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic
1: $0.20
0217010.HXP
Cartridge Fuses 250V 10A Fast Acting
Littelfuse
1: $0.34
JS-24M-K
General Purpose Relays POWER
Fujitsu
1: $2.73
ST-1
Soldering Irons Weller Scrwdrvr Tip .063" x .75"
Weller
1: $3.69
ST-5
Soldering Irons Weller Sgl Flat Tip .031" x .75"
Weller
1: $3.69
2SD1802T-TL-E
Transistors Bipolar - BJT HIGH-CURRENT SWITCHING
ON Semiconductor
1: $0.72
NLV32T-068J-PF
Fixed Inductors 0.068uH 5%
TDK
1: $0.27
BZX79-B27,133
Zener Diodes Diode Zener Single 27V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.21
NLV32T-R22J-PF
Fixed Inductors 0.22uH 5%
TDK
1: $0.27
TL082CDT
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.49
NLV32T-R18J-PF
Fixed Inductors .18 UH 5%
TDK
1: $0.27
MAX407CPA+
Operational Amplifiers - Op Amps Dual 1.2uA Max Si ...
Maxim Integrated
1: $7.39
RK73H2BTTD1500F
Thick Film Resistors - SMD 1/4watts 150ohms 1%
KOA Speer
1: $0.10
TD62064APG(O,J,S)
Gate Drivers 4-Ch NPN Driver 1.5A 50V 5VCmos
Toshiba
1: $1.15

197847692