|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SA2222SG
Manufacturer Part #:

2SA2222SG

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 10A 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 6 V
Collector-Emitter Saturation Voltage: - 250 mV
Maximum DC Collector Current: - 13 A
Gain Bandwidth Product fT: 230 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220F-3 FS
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 150
DC Current Gain hFE Max: 450
Maximum Power Dissipation: 25 W
Packaging: Tube
Series: 2SA2222SG
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDC1000EVM Temperature Sensor Development Tools 58
RDER73A104K5E1H03A Multilayer Ceramic Capacitors MLCC - Leaded 637
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 3,329
INA138NA/3K Current & Power Monitors & Regulators 5,661
TLV71333PDBVR LDO Voltage Regulators 9,440
HRMP-W.FLJ(40) RF Adapters - Between Series 199
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 236,977
2SC6144SG Bipolar Transistors - BJT 2,402
2SC6082-1E Bipolar Transistors - BJT 216
2SA2210-EPN-1EX Bipolar Transistors - BJT 77
Real Time Availability
Stock:
1,106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.73
  10: $0.567
  100: $0.366
  1,000: $0.293
  2,500: $0.247
  10,000: $0.238
  25,000: $0.229
  50,000: $0.225
  100,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692