|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SA2186-AN
Manufacturer Part #:

2SA2186-AN

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 2A 50V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 6 V
Mounting Style: Through Hole
Package / Case: SC-71
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 0.9 W
Packaging: Reel
Series: 2SA2186
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 4765 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.324
  100: $0.204
  1,000: $0.157
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.119
  50,000: $0.116
  100,000: $0.112

To add to a project, please Log In.

147914401 197847692