|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2SA2016-TD-E
Manufacturer Part #:

2SA2016-TD-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 7A 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 240 mV
Maximum DC Collector Current: 7 A
Gain Bandwidth Product fT: 330 MHz
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 3.5 W
Packaging: Reel
Series: 2SA2016
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-8CWFR010V Current Sense Resistors - SMD 10,613
47589-0001 USB Connectors 44,414
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,367
TPS767D301QPWPRQ1 LDO Voltage Regulators 2,431
CP2105-F01-GM I/O Controller Interface IC 9,276
MAX4238AUT+T Precision Amplifiers 8,250
ACM12V-701-2PL-TL00 Common Mode Filters / Chokes 10,009
32207615 Board Mount Temperature Sensors 4,209
CDBHM260L-HF Schottky Diodes & Rectifiers 31,363
2SC5569-TD-E Bipolar Transistors - BJT 457
Real Time Availability
Stock:
1,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.313
  2,000: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401