Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-2SA1179N6CPATB-E
Manufacturer Part #:

2SA1179N6-CPA-TB-E

Manufacturer:

Description: Transistors Switching - Resistor Biased BIP PNP 0.15A 50V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Transistor Polarity: NPN/PNP
Mounting Style: SMD/SMT
DC Collector/Base Gain hfe Min: 200 mA
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 150 mA
Power Dissipation: 200 mW
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.34
  25: $0.283
  100: $0.229
  250: $0.166
  500: $0.137
  1,000: $0.093
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.086
  6,000: $0.08
  12,000: $0.066

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NDS9407
MOSFET Single P-Ch MOSFET Power Trench
Fairchild Semiconductor
1: $0.95
SI4435DYTRPBF
MOSFET HEXFET P-CH Low 0.020 Ohm -30V
International Rectifier
1: $0.78
SI4435DDY-T1-GE3
MOSFET 30V 11.4A 5.0W 24mohm @ 10V
Vishay/Siliconix
1: $0.74
IRF7303TRPBF
MOSFET MOSFT DUAL NCh 30V 4.9A
International Rectifier
1: $1.20
ALD110902SAL
MOSFET Dual EPAD(R) N-Ch
Advanced Linear Devices
1: $2.44

000000001