|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N7002WT1G
Manufacturer Part #:

2N7002WT1G

Manufacturer:

Description:
MOSFET SMALL SIGNAL MOSFET 6.8V LO C
Mouser Online Catalog Page 739, Mouser Online Catalog
PDF Page 739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 310 mA
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 1.6 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 280 mW
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 9 ns
Minimum Operating Temperature: - 55 C
Rise Time: 9 ns
Series: 2N7002W
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 55.8 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
ERJ-2GE0R00X Thick Film Resistors - SMD 3,521,680
ERJ-2RKF1003X Thick Film Resistors - SMD 898,590
CRCW040210K0FKED Thick Film Resistors - SMD 1,663,367
BLM18HE152SN1D EMI Filter Beads, Chips & Arrays 34,572
20021121-00010C4LF Headers & Wire Housings 13,812
BAT46AWFILM Schottky Diodes & Rectifiers 4,307
C1608C0G1H222J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,173
Real Time Availability
Stock:
33,979 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.21
  10: $0.137
  100: $0.057
  1,000: $0.039
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.03
  9,000: $0.026
  24,000: $0.024
  45,000: $0.023
  99,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 147914401 114653225 132190936 197847692 123994918 181726193