|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6504G
Manufacturer Part #:

2N6504G

Manufacturer:

Description:
SCRs 50V 25A
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 50 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 250 A
Series: 2N650X
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC34167TVG Voltage Regulators - Switching Regulators 1,020
AD669BRZ Digital to Analog Converters - DAC 158
UUD1C221MCL1GS Aluminum Electrolytic Capacitors - SMD 19,095
UVZ1J471MHD Aluminum Electrolytic Capacitors - Leaded 12,331
1SMB5939BT3G Zener Diodes 9,134
EDK226M6R3A9BAA Aluminum Electrolytic Capacitors - SMD 18,417
TIP29 Bipolar Transistors - BJT 2,847
MBR20H60CTHE3/45 Schottky Diodes & Rectifiers 877
2105-V-RC Fixed Inductors 183
2316-V-RC Fixed Inductors 57
Real Time Availability
Stock:
349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.19
  100: $0.915
  500: $0.808
  1,000: $0.638
  2,500: $0.566
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
190359769 147914401 156058099 197847692