Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-2N6487G
Manufacturer Part #:

2N6487G

Manufacturer:

Description:
Bipolar Transistors - BJT 15A 60V Bipolar Power NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 70 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 3.5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 5 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
DC Collector/Base Gain hfe Min: 20
Maximum Power Dissipation: 75 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: 2N6487
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
979 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  10: $0.788
  100: $0.605
  500: $0.535
  1,000: $0.422
  2,500: $0.374
  10,000: $0.36
  25,000: $0.349
  50,000: Quote

To add to a project, please Log In.

137122207 147914401 106693557 197847692