|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6404G
Manufacturer Part #:

2N6404G

Manufacturer:

Description:
SCRs 600V 16A
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 160 A
Series: 2N640X
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR160RLG Rectifiers 186,431
MAX232CPE+ RS-232 Interface IC 2,890
501C Industrial Control Transformers 57
CD40106BE Inverters 13,376
1N4007 Rectifiers 242,070
1-770872-0 Pin & Socket Connectors 4,062
2N6027 SCRs 2,298
4608X-102-562LF Resistor Networks & Arrays 2,283
Real Time Availability
Stock:
880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.19
  100: $0.915
  500: $0.808
  1,000: $0.638
  2,500: $0.566
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 156058099 190359769